• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marshall Major IV Bluetooth Black Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Hi-Fi

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marshall Major IV Bluetooth Black Over-ear headphones

  • Legendary sound: The Major IV delivers the legendary Marshall sound that you know and love
  • The Major IV provides more than 80 hours of wireless playing time
  • The new, improved ergonomic design ensures that after ten hours it is still as comfortable as at the beginning
  • Wireless charging: The Major IV can be charged without a cable
  • Multi-directional control button: A single control button gives you full control over your headphones
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Hi-Fi

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

Corded (1075100)

3.5 mm jack

USB-C®

Frequency range

20 Hz -20,000 Hz

Impedance

32 Ω

Sound pressure

99 dB

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

80 h

Factory colour

Black

Weight

165 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Type

Closed-back

Bluetooth

5.0

Width

160 mm

Height

80 mm

Depth

160 mm

Charging method (Power Delivery)

w/o USB Power Delivery

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341592 Marshall Major IV Bluetooth Black Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Hi-Fi

Description

A classic returns
A classic headphone by Marshall with more than 80 hours playing time, wireless charging and a new, improved ergonomic design.

Legendary sound
The Major IV delivers the legendary Marshall sound that you know and love. Specially adjusted drivers deliver powerful, unequaled sound with booming bass, balanced mids and brilliant treble, on which you will never hear.

80+ hours audio playback
The Major IV provides more than 80 hours of wireless playing time. With more than three full days without a store, you won't have to worry about your headphones giving up the mind. If the battery does get to the end, you can simply connect your 3.5 mm cable and listen. The Major IV is also equipped with a quick charge function - 15 minutes charging time = 15 hours listening pleasure.

Improved ergonomic design
With the new, improved ergonomic design of the Major IV, it is just as comfortable as it was at the beginning after ten hours. The ear pads of the Major IV are now even softer and fit even better to the ear shape.

Wireless charger
Charging has never been so easy - you can place your headphones on a wireless charging station (not included). Ear pads with connections made of matt silicone prevent slipping.

Multidirectional control button
Use the multi-directional control button to play, pause and skip music, adjust the volume of your device, and turn your headphones on and off. The phone feature allows you to accept, reject, or end calls with just a few clicks.

Legendary Marshall design
The major IV combines improved user-friendliness with classic Marshall elements such as the multi-directional control button, structured black vinyl and the Marshall writing in a classic yet innovative design. With the new folding clips, you can fold up your Major IV in a compact way, while WAS also protects the ear pads from wear.

Share your music
With the 3.5-mm socket you can easily connect the Major IV not only with low battery level, but also enjoy music together with a friend - fast and easy.

This text is machine translated.

Scope of delivery

  • Major IV headphones
  • 3, mm audio cable
  • Manual as well as legal information and safety instructions
  • USB-C charging cable

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)