• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master cable SAC-14P- 5,0-PUR/M16FR 1693746 Phoenix Contact

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-14P- 5,0-PUR/M16FR

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

14

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

125 V AC

Connection

Open end cable

Thread type connection side

M8

IP67

Manufacturer part #

1693746

Content

1 pc(s)

TRUE

Multi-core

48 V

5 m

FALSE

14

-5-80 °C

-40-90 °C

Other

IP67

Other

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588836 Master cable SAC-14P- 5,0-PUR/M16FR 1693746 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588836 Master cable SAC-14P- 5,0-PUR/M16FR 1693746 Phoenix Contact

Description

Master cable, Number of slots: 10, Number of positions: 14, Status indication: No, Universal; Master cable connection: M16 plug connection, PUR/PVC, Cable length: 5 m, Shielding: No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)