• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-M 8MS-3CON-M-0,34-SH 1542884 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-M 8MS-3CON-M-0,34-SH

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Customisable

No. of pins

3

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.50 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Screw terminal

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

Brass

Contact surface

Gold

max. cross section

0.5 mm²

IP67

Features

Shielded

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1542884

Content

1 pc(s)

Cable Ø (max.)

5.2 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 5.2 mm

Other

48 V

TRUE

Other

Brass

Other

85-85 °C

HB

Screw connection

Gold

III

3

Straight

0.5-0.5 mm²

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715219 Plug-in connector SACC-M 8MS-3CON-M-0,34-SH 1542884 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715219 Plug-in connector SACC-M 8MS-3CON-M-0,34-SH 1542884 Phoenix Contact

Description

Plug-in connector, 3-position, Plug straightLink:M8, Screw connection, Knurl material: Nickel-plated brass, External cable diameter 3.5 mm ... 5.5 mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)