• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik B-5IT Heater 85 m³ Yellow, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric heater Master B5 epb

  • No Oxygen Consumption
  • Efficiency 100%
  • Odourless, no exhaust gases, no condensation
  • Very quiet operation

Technical specifications

Product type

Heater

Operating voltage

400 V

Switching stages

3

2500 W

5000 W

Suitable for rooms up to

85 m³

Heater features

Cold air

Built-in thermostat

Overheating protection

IPX4

Factory colour

Yellow

Black

Dim

(L x W x H) 310 x 370 x 390 mm

Weight

6.4 kg

Doesn't apply

Width

370 mm

Height

390 mm

Length

310 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411380 Master Klimatechnik B-5IT Heater 85 m³ Yellow, Black

User & Safety Instructions 1411380 Master Klimatechnik B-5IT Heater 85 m³ Yellow, Black

User & Safety Instructions 1411380 Master Klimatechnik B-5IT Heater 85 m³ Yellow, Black

Description

Electric heaters can be varied in a wide variety of fields. They are efficient, deliver quickly clean and safe heat and are ideally suited for temporary heating suitable since they mobile and easy to use. Master electric fan heater are thanks to high-quality components very reliable and powerful.

This text is machine translated.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)