• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK316CS-DE Wired USB-C® Keyboard for Mac - Silver - German Version USB Keyboard German, QWERTZ, Macintosh Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matias FK316CS-DE Wired USB-C® Keyboard for Mac - Silver - German Version

  • Modern USB-C® Connection: Designed for users who want the reliability of a wired connection with a modern USB-C® interface.
  • Traditional Mac Functionality: Includes all the special Mac function keys (brightness, volume, media controls, etc.) that users expect.
  • Full Numeric Keypad: Features a complete layout including a 10-key numeric pad for data entry and productivity.
  • Budget-Friendly Design: Features a durable plastic keyframe without an integrated hub, offering a more affordable alternative to aluminum models.
  • Sleek Aesthetics: Finished in Silver to match modern Mac hardware.

Technical specifications

  • Interface: USB-C®
  • Layout: German QWERTZ
  • Compatibility: Mac with USB-C® port; Mac OS X v.10.6.8 or later (required for function keys)
  • Switch Type: Matias Scissor Switches
  • Key Travel: 2.0 mm
  • Cable Length: 5 feet (1.5 m)
  • Dimensions: 17.35” x 4.58” x 0.75” (441 x 116 x 19 mm)
  • Weight: 1.0 lbs (455 g)
  • Color: Silver
Product type

Keyboard

Interfaces

USB C®

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

USB

Cable length

1.5 m

Factory colour

Silver

Compatible with Apple devices

iMac

iPad Pro

iPad

iPhone

MacBook

Mac mini

MacPro

Supported OS

macOS

iOS

iPadOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

455 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555208 Matias FK316CS-DE Wired USB-C® Keyboard for Mac - Silver - German Version USB Keyboard German, QWERTZ, Macintosh Silver

Description

"The Matias USB-C® keyboard for Mac combines the proven reliability of a wired connection with the modern USB-C® standard. It was developed especially for users, who put emphasis on a complete layout including numeric keypad and prefer a precise, physical connection. The model provides a functional and budget-oriented solution for professional work environments without sacrificing the usual Mac system integration.

Seamless Mac integration
The keyboard has all the specific Mac function keys that are needed to control brightness, volume and video content in MacOS. This enables an efficient workflow without lengthy configuration, since the keys are recognized directly by the system.

Precise writing feel through scissors mechanism
Equipped with Matias scaler switches (scissors switches), the keyboard offers a defined key stroke of 2.0 mm. This mechanism ensures tactile feedback and a comfortable feel to write, which convinces even with intensive daily use in the office.

Full layout for maximum productivity
In contrast to compact versions, this model offers a dedicated 10-button keypad. This is particularly useful for data-intensive accounting or spreadsheet tasks where fast and error-free entry of numbers is essential.

Modern connectivity and plug-and-play
Through the USB-C® connection the keyboard is directly compatible with the modern Mac-models. The 1.5 meter long cable offers enough flexibility for designing the workplace and makes it unnecessary to change batteries or charging pauses"

This text is machine translated.

Features

  • Matias Scissor Switches: High-quality scissor switches provide a comfortable and responsive typing experience.
  • Optimal Key Travel: 2.0 mm key travel distance for a tactile and familiar feel.
  • Plug-and-Play: Simple wired setup with a 5-foot (1.5 m) cable length for flexibility on your desk.
  • Low Profile: Slim design (0.75” height) for an ergonomic typing angle.

Scope of delivery

  • Keyboard
  • User Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)