• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK318B Wired Aluminium Keyboard for Mac USB Keyboard English (US), QWERTY, Macintosh Space Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB C®

USB type A

Keyboard layout

English (US), QWERTY, Macintosh

Transfer type

USB

Cable length

1.5 m

Factory colour

Space Grey

for brands

Apple

Supported OS

macOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

552 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374160 Matias FK318B Wired Aluminium Keyboard for Mac USB Keyboard English (US), QWERTY, Macintosh Space Grey

Description

The Matias wired aluminum keyboard for Mac – space gray is intended for all those who miss Apple's wired USB keyboard. Many also estimate the reliability of a conventional USB 2.0 connection with two USB 2.0 ports and digit block. This keyboard has a space-gray aluminum frame and black keycaps. This Matias keyboard provides all the usual Mac features of the function keys. A special feature is the improvement compared to the original Apple keyboard: There is a volume control at the top, which allows you to adjust the volume more precisely than with the keys. However, if you like it traditional, you can control the volume of the Matias keyboard just like with the Apple buttons.

Now has an aluminum USB-C® adapter pre-assembled on the USB-A end of the cable. This means you can use the keyboard straight after unpacking and connect it to the USB-C® connection of your laptop. If you have an older laptop or prefer USB-A, simply remove the USB-C® adapter from the end of the keyboard cable.

This text is machine translated.

Scope of delivery

  • Keyboard
  • USB-A-to-USB-C® Adapter
  • User Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)