• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK413D-DE Sculpted Ergonomic Rechargeable Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver Erg

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomically designed keyboard for Mac

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

Wireless

Data input device features

Ergonomic

Factory colour

Silver

for brands

Apple

Compatible with Apple devices

MacBook

iMac

Mac mini

MacPro

Supported OS

macOS

Width

390 mm

Height

49 mm

Depth

211 mm

Weight

700 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368351 Matias FK413D-DE Sculpted Ergonomic Rechargeable Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver Erg

User & Safety Instructions 3368351 Matias FK413D-DE Sculpted Ergonomic Rechargeable Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver Erg

User & Safety Instructions 3368351 Matias FK413D-DE Sculpted Ergonomic Rechargeable Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Silver Erg

Description

The Matias Sculpted Ergonomic Rechargeable Keyboard is similar to the popular, no longer available Microsoft Sculpt Keyboard. The Matias Sculpted Ergonomic Rechargeable Keyboard remains true to the spirit of the Microsoft original.

This text is machine translated.

Features

  • Rechargeable battery with a long life
  • USB-C Nano receiver, the world's smallest wireless receiver for USB-C, as well as a conventional wireless USB-A receiver
  • Ergonomic hand grip coating made of natural rubber for a yet higher quality experience
  • Function keys that are slightly larger than the original and are thus easier to use
  • Integrated hardware programmability enables programming many keys with key combinations, macros, or frequently entered short phrases
  • AES 128-bit encryption for wireless transmission between the keyboard and the receiver for highly secure corporate or government environments
  • The ability to use the charging cable as a traditional data cable, so you can also use the keyboard as a traditional wired keyboard if you need it

Scope of delivery

  • Keyboard
  • USB-Receiver
  • USB-C receiver
  • USB-C charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)