• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias FK418DCB-DE Wireless USB-C® Aluminum Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Space Grey

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless USB-C® aluminum keyboard FK418DCB-DE

  • The Matias Wireless USB‑C® Aluminum Keyboard is a full-size, ultrathin, scissor switch keyboard with an aluminum keyframe
  • It’s rechargeable, with a battery life of up to 3 years (6 years standby time) between charges, and features our patent-pending USB‑C® nano receiver — the world’s smallest wireless receiver for USB‑C®
  • Just plug the receiver into your computer, and your keyboard works instantly.
  • 128-bit AES encryption between keyboard and receiver makes it perfect for high-security corporate or government environments.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

USB C®

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

Wireless

Factory colour

Space Grey

for brands

Apple

Compatible with Apple devices

MacBook

iMac

Mac mini

MacPro

Supported OS

macOS

Width

441 mm

Height

19 mm

Depth

116 mm

Weight

651 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374167 Matias FK418DCB-DE Wireless USB-C® Aluminum Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Space Grey

User & Safety Instructions 3374167 Matias FK418DCB-DE Wireless USB-C® Aluminum Keyboard for Mac Wireless Keyboard German, QWERTZ, Macintosh Space Grey

Description

The wireless Matias USB-C® aluminum keyboard is a full-fledged scissors keyboard made of anodized aluminum in silver, space gray or black. The battery lasts for up to three years before it needs to be recharged. It has our patent-pending USB-C® Nano receiver, the world's smallest wireless receiver for USB-C®. Simply connect the receiver to your computer, and your keyboard works immediately. Thanks to the AES 128-bit encryption of the wireless transmission between the keyboard and the receiver the keyboard is also suitable for highly secure corporate or office environments.

This text is machine translated.

Scope of delivery

  • Keyboard
  • USB-C receiver
  • USB-C charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)