• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2340290 Black (W x H x D) 43 x 33 x 1.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2340290 Black (W x H x D) 43 x 33 x 1.5 cm

  • The plastic writing plate for price-conscious
  • Versatile: Different colors and formats to choose from
  • Clamp short or long side
  • Easy to grip: Clamp terminal with protective plastic corners
  • This text is machine translated.

Technical specifications

Paper size

A3

Product type

Clipboard

Factory colour

Black

Dim

(W x H x D) 43 x 33 x 1.5 cm

Position (clip)

top

Lifting eye

Yes

Writable area

No

Clip colour

Silver

Material

Plastic

Width

43 cm

Height

33 cm

Depth

1.5 cm

Strength

0.3 mm

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376826 Maul Clipboard 2340290 Black (W x H x D) 43 x 33 x 1.5 cm

Description

Features

  • Robust: Plastic plate, recyclable
  • Powerful: Flat clamp with recessed grip
  • Convenient: Also for hanging

More interesting products

(*All information is plus legal VAT)