• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul ECO MD 1 Pocket calculator Black Display (digits): 10 solar-powered (W x H x D) 76 x 120 x 13 mm

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator ECO MD 1 Black

  • 10-digit LCD-display
  • Solar-powered - no battery and no need to change
  • Ready to use from 50 Lux
  • The URL for the Blue Angel website: 'www.blauer-engel.de/uz116'.
  • Blue circle with the inscription 'Blue Angel Environmental Label'. In the centre, a stylised angel symbol, surrounded by a wreath.
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

10

Factory colour

Black

Width

76 mm

Height

120 mm

Depth

13 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(W x H x D) 76 x 120 x 13 mm

Weight

64 g

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 116

Documents & Downloads

Datasheet

Datasheet 3165297 Maul ECO MD 1 Pocket calculator Black Display (digits): 10 solar-powered (W x H x D) 76 x 120 x 13 mm

User & Safety Instructions

User & Safety Instructions 3165297 Maul ECO MD 1 Pocket calculator Black Display (digits): 10 solar-powered (W x H x D) 76 x 120 x 13 mm

Description

Greener@work: The sustainable desktop calculator with 10 digits. Awarded the "Blue Angel" environmental label Good for the environment: Solar powered - no battery and no need to change. Environment-friendly: Housing made from 80% (black) or 60% (color) recycled plastic. Design: Reduced, clear design language. Elegant: Round, raised keys, comfortable to use. MAUL quality: Precision and reliability at desk or on the move.

This text is machine translated.

Features

  • 1-line display
  • 3-button memory
  • Button Percent
  • Root calculation
  • Change of leading sign
  • Auto switch-off
  • Finger does not slip: Buttons are rubberized
  • Full functionality starting from 50 Lux
  • Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.

More interesting products

(*All information is plus legal VAT)