• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet 6168499 (Ø x H) 12 mm x 16 mm Cone Rose, Atlantic Blue, Turquoise, Lime, Sahara 10 pc(s) 6168499

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Maul Neodymium-Kegelmagnet, 10 pcs

  • Advantage Neodym-Magnet: High adhesion with low volume
  • In modern color combinations
  • Cone-shaped
  • Set accents, mark or simply enjoy color
  • Easy to use: Easy to pull off
  • Stable neodymium magnet, covered with colored plastic cap
  • Environmentally friendly cardboard packaging, recyclable, with Eurohole suspension
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 12 mm x 16 mm

Factory colour

Rose

Atlantic Blue

Turquoise

Lime

Sahara

Non-standard

Cone

Load capacity (max.)

1.5 kg

magnetic

Yes

(Ø)

12 mm

Height

16 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376861 Maul Magnet 6168499 (Ø x H) 12 mm x 16 mm Cone Rose, Atlantic Blue, Turquoise, Lime, Sahara 10 pc(s) 6168499

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)