• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet (Ø x H) 32.6 mm x 9.8 mm Disc Assorted colours 4 pc(s) 6161299

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL windshield magnet, silicone Ø 32.6x9.8 mm, 0.8 kg, 4 pc., sorted by color

  • Set of 4 colored sorted
  • Silicone Ø 32.6 x 9.8 mm
  • Ferrite disc magnet
  • Double-sided adhesion

Technical specifications

Product type

Magnet

Dim

(Ø x H) 32.6 mm x 9.8 mm

Factory colour

Assorted colours

Non-standard

Disc

magnetic

Yes

Strength

9.8 mm

Product type description

Ferrit-Scheibenmagnet

Depth

9.8 mm

(Ø)

32.6 mm

Height

9.8 mm

Width

32.6 mm

Length

32.6 mm

Content

4 pc(s)

Documents & Downloads

Datasheet

Datasheet 3165453 Maul Magnet (Ø x H) 32.6 mm x 9.8 mm Disc Assorted colours 4 pc(s) 6161299

User & Safety Instructions

User & Safety Instructions 3165453 Maul Magnet (Ø x H) 32.6 mm x 9.8 mm Disc Assorted colours 4 pc(s) 6161299

Description

All around with silicone coating. For those who are conscious of the price. Gentle on the adhesive surface, protecting the magnetic core. Good grip: No slipping of the fingers when pulling off. Particularly suitable for workshops. Also for attaching information to machinery, metal spindle or to inventory on shelves.
Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)