• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULjazzy 8201802 LED desk light LED (monochrome) 8 W EEC: C (A - G) Aluminium

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED DESK LAMP MAUL JAZZY

  • Power= 8 W Total luminous flux= 410 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED desk light

Operating voltage

5 V

No. of bulbs

24

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Energy consumption

8 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

410 lm

Light features

Dimmable

Incl. USB slot

Tap-on

Pivoted

Swivelling

Protection class

II

Factory colour

Aluminium

Material

Aluminium

Dim

(L x W x H) 26 x 13 x 42.5 cm

Feed length

1.8 m

Wireless charging

No

C (A - G)

Type

Rectangular

Light bulb included

Yes

Width

13 cm

Height

42.5 cm

Length

26 cm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1784074 Maul MAULjazzy 8201802 LED desk light LED (monochrome) 8 W EEC: C (A - G) Aluminium

User & Safety Instructions

User & Safety Instructions 1784074 Maul MAULjazzy 8201802 LED desk light LED (monochrome) 8 W EEC: C (A - G) Aluminium

Description

Features

  • USB connection for charging e.g. smartphones
  • rotatable
  • can be swiveled
  • Tap-on function
  • Lighting in the foot shows the dimming level when switched on
  • Stand with loading insert and desk-protecting base.

Scope of delivery

  • LED desk lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)