• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULjoy, atlantic blue 8200632 LED table lamp LED (monochrome) Built-in LED 7 W EEC: D (A - G) Atlantic Blue

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED table lamp MAULjoy

  • Power= 7 W Total luminous flux= 480 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Lifetime LED 20000 h
  • 1880 lux illuminance at 33 cm distance, luminous flux 480 lumen
  • Arm length: 35.8 cm
  • Height 34 cm in the normal operating position
  • Lamp head: Ø approx. 11.8 cm, can be rotated and tilted
  • Stable base: Ø 13.7 cm
Product type

LED table lamp

Operating voltage

230 V

No. of bulbs

16

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7 W

7 W

Power (reading light)

7 W

3000 K

Colour

Warm white

Total luminous flux

480 lm

Light features

Pivoted

Factory colour

Atlantic Blue

Material

Plastic

Weight

810 g

Dim

(Ø x H) 11.8 cm x 33.5 cm

Wireless charging

No

D (A - G)

Type

Circular

Light bulb included

Yes

Width

13.7 cm

Height

33.5 cm

Length

26 cm

(Ø)

11.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2270766 Maul MAULjoy, atlantic blue 8200632 LED table lamp LED (monochrome) Built-in LED 7 W EEC: D (A - G) Atlantic Blue

User & Safety Instructions

User & Safety Instructions 2270766 Maul MAULjoy, atlantic blue 8200632 LED table lamp LED (monochrome) Built-in LED 7 W EEC: D (A - G) Atlantic Blue

Warranty Terms

Warranty Terms 2270766 Maul MAULjoy, atlantic blue 8200632 LED table lamp LED (monochrome) Built-in LED 7 W EEC: D (A - G) Atlantic Blue

Description

The table lamps are part of MAUL's Color my Work line and are available in three modern trendy colors: Touch of Rose, Lime and Atlantic blue, as well as in black. The colors can ideal be combined with neutral tones such as black, gray and white, also with each other or tone in tone. They bring color to everyday office life.

This text is machine translated.

Features

  • Matt surface
  • Extremely economical: Modern LED technology
  • Well suited for small work surfaces, thereby high light output
  • Technical safety concept Made by MAUL
  • Compact shape: Space-saving and handy
  • Stable arm with flexible area for adjusting the light angle
  • Base and head made of sturdy plastic, arm made of metal with rubberized surface
  • Switch on the lamp head for convenient switching on and off

Hints

Light contains built-in LED lamps. The lamps cannot be replaced.

More interesting products

(*All information is plus legal VAT)