

LED table lamp
230 V
16
LED (monochrome)
7 W
7 W
7 W
3000 K
Warm white
480 lm
480 lm
Flexible
Lime
Plastic
810 g
(Ø x H) 13.7 cm x 33.5 cm
No
n.rel.
Yes
13.7 cm
33.5 cm
26 cm
13.7 cm
yes
Datasheet 2270767 Maul MAULjoy, lime 8200652 LED table lamp LED (monochrome) 7 W Lime
User & Safety Instructions 2270767 Maul MAULjoy, lime 8200652 LED table lamp LED (monochrome) 7 W Lime
Warranty Terms 2270767 Maul MAULjoy, lime 8200652 LED table lamp LED (monochrome) 7 W Lime