• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULpearly colour vario 8201790 LED desk light LED (monochrome) Built-in LED 6 W EEC: D (A - G) Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED table lamp MAULpearly color vario

  • Power= 6 W Total luminous flux= 320 lm Warm white, Neutral white, Cool white

Technical specifications

  • Rated life of LED 20000 h
  • Color temperature 3000 K - 6500 K
  • 1360 lux illuminance at 35 cm distance, luminous flux 320 lumen
  • Arm length: 35.7 cm
  • Height 36 cm in the normal operating position
  • Lamp head: 16 x 6 cm, can be rotated and tilted
  • Base: 16.5 x 10.6 cm
Product type

LED desk light

Operating voltage

230 V

No. of bulbs

24

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

Energy consumption

6 kWh/1000h

Colour

Warm white

Neutral white

Cool white

320 lm

Total luminous flux

320 lm

Light features

Dimmable

Selectable colour

Incl. base

Pivoted

Swivelling

Protection class

II

Factory colour

Black

Material

Metal

Plastic

Weight

685 g

Dim

(L x W x H) 35.7 cm x 106 mm x 375 mm

Feed length

1.7 m

Wireless charging

No

D (A - G)

Light bulb included

Yes

Width

106 mm

Height

375 mm

Length

35.7 cm

Depth

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197669 Maul MAULpearly colour vario 8201790 LED desk light LED (monochrome) Built-in LED 6 W EEC: D (A - G) Black

Description

Scope of delivery

  • LED table lamp · Instructions for use
  • This text is machine translated.

Hints

Light contains built-in LED lamps. The lamps cannot be replaced.

More interesting products

(*All information is plus legal VAT)