• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Neodym magnet (L x W x H) 1.5 x 1.5 x 1.5 cm Cube Glassy 4 pc(s) 6168105

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul neodymium - Cube magnet Acrylic15 x 15 mm1.5 kg4 pcs.

  • Maul neodymium Cube magnet Acrylic, 15x15 mm, 1.5 kg, 4 pc

Technical specifications

Product type

Neodym magnet

Dim

(L x W x H) 1.5 x 1.5 x 1.5 cm

Factory colour

Glassy

Non-standard

Cube

Load capacity (max.)

1.5 kg

Height

1.5 cm

Width

1.5 cm

Length

1.5 cm

Content

4 pc(s)

Documents & Downloads

Datasheet

Datasheet 3639267 Maul Neodym magnet (L x W x H) 1.5 x 1.5 x 1.5 cm Cube Glassy 4 pc(s) 6168105

User & Safety Instructions

User & Safety Instructions 3639267 Maul Neodym magnet (L x W x H) 1.5 x 1.5 x 1.5 cm Cube Glassy 4 pc(s) 6168105

Description

Design magnet made of acrylic with neodymium Kern
High-quality acrylic, modern cube shape
Advantage Neodymium magnet: High traction power with low volume
Crystal-clear, pure, elegant
For every environment: Home office, representative rooms, in the shop window, at home
Set your photos & notes discreetly in scene: Compact size
Please note: Safety instructions for neodymium magnets on www.maul.de.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)