• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Taschenwaage MAULpocket II, 500 g Pocket scales 1611590 Weight range 500 g battery-powered Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Taschenwaage MAULpocket II, 500 g

  • Handy size for the handbag, the suitcase or for storing in the
  • Drawer
  • Protected: Includes bag made of artificial leather
  • LCD display with 4-button touch-field operation
  • Clever counting function: Determine the number of parts with equal weight
  • Flexible: Switchable to g/oz/gn/ct
  • Self-calibrating: Including 200 g weight for testing

Technical specifications

Weight range

500 g

Product type

Pocket scales

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Black

Power supply (details)

2 x 1.5 V batteries type AAA

Dim

(L x W x H) 115 x 73 x 18 mm

Weight

1390 g

Dimensions folded

11.5 x 7.3 x 1.8 cm

Weight resolution

1 g

Weighing plate

Stainless steel

Width

73 mm

Height

18 mm

Length

115 mm

Type

Taschenwaage MAULpocket II, 500 g

Features

Counting

Top plate (width)

60 mm

Top plate (length)

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926877 Maul Taschenwaage MAULpocket II, 500 g Pocket scales 1611590 Weight range 500 g battery-powered Black

Description

Technical quality concept Made by MAUL, the weighing specialist with over 80 years of experience

This text is machine translated.

Features

  • Housing made of unbreakable plastic, with hinged cover
  • Battery operation - including two 1.5 V micro batteries (AAA)
  • Weighing plate made of stainless steel, 6 x 6 cm
  • Convenient: Automatic switch-off, automatic zero position
  • 4 keys: On/Off, Z/T (Tare), C (Count), Mode (switching between weight units)
  • Cablibration possible by user
  • Closed size 11.5 x 7.3 x 1.8 cm

Hints

Supplied without ballpoint pen

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)