• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 129050 Current Cable extension White 1.00 m H05VV-F 3G 1,0 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Connector version

straight

Outlets

1

Cable standard

H05VV-F 3G 1,0 mm²

Cable length

1.00 m

Used at

Indoors

Factory colour

White

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601013 Max Hauri 129050 Current Cable extension White 1.00 m H05VV-F 3G 1,0 mm²

Description

TD extension / cable: H05VV-F3G1.0 / color: White / length: 1m / page 1: Plug type 12 Clip-Clap foldable 180° and rotatable 130° / page 2: Coupling type 13 molded / additional function: With increased touch protection

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)