• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 163739 Universal dimmer Suitable for light bulbs: Light bulb, Halogen lamp, LED bulb Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal dimmer

Operating voltage

230 V

Suitable for light bulbs

Light bulb

Halogen lamp

LED bulb

Factory colour

Black

Dim

(L x W x H) 90 x 90 x 30 mm

Length

90 mm

Width

90 mm

Height

30 mm

Documents & Downloads

Datasheet

Datasheet 2491130 Max Hauri 163739 Universal dimmer Suitable for light bulbs: Light bulb, Halogen lamp, LED bulb Black

User & Safety Instructions

User & Safety Instructions 2491130 Max Hauri 163739 Universal dimmer Suitable for light bulbs: Light bulb, Halogen lamp, LED bulb Black

Description

Features

  • Incandescent lamps, NV-HV halogen lamps, dimmable LED
  • PHASE ANGLE 3 - 60 VA (RC-LED)
  • Phase section 3 - 20 VA (RL-LED), 3 - 100W (ohmic/HV halogen), 25 - 60 VA (NV halogen)
  • Min Potentiometer value
  • For flat and round cables
  • With earth connection terminal.
  • This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)