• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX235H105S Universal Tool box (empty) 1-piece (W x H x D) 258 x 118 x 243 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tool Cases

  • Waterproof
  • dustproof
  • Impact-resistant

Technical specifications

Dim

(W x H x D) 258 x 118 x 243 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Foam padding

Range of uses

Universal

Factory colour

Black

Inside width

235 mm

Inside height

106 mm

Internal depth

180 mm

Height

118 mm

Width

258 mm

Depth

243 mm

Weight

0.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601627 MAX PRODUCTS MAX235H105S Universal Tool box (empty) 1-piece (W x H x D) 258 x 118 x 243 mm

Description

The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external influences is required.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96€ 89.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)