• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS Max300 Universal Tool box (empty) (L x W x H) 336 x 300 x 148 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Xenotec water and dust proof case MAX 300

  • IP67 certified
  • Automatic pressure compensating valve

Technical specifications

Dim

(L x W x H) 336 x 300 x 148 mm

Product type

Tool box (empty)

Range of uses

Universal

Factory colour

Black

Inside width

300 mm

Inside height

132 mm

Internal depth

225 mm

Length

336 mm

Height

148 mm

Width

300 mm

Weight

1750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708114 MAX PRODUCTS Max300 Universal Tool box (empty) (L x W x H) 336 x 300 x 148 mm

Description

The water and dust-proof transport and storage case MAX 300 is ideally suited for the accommodation of your valuable equipment, devices, or personal items. It is characterised by its robustness and durability and is a safe storage location not only while traveling, but also at home if you personally are to be stored important things well protected. In its construction was aware of the use of any metal parts are not used. The hinge bolts are made of durable nylon. A seamless all-round neoprene sealing ensures absolute tightness what also through the tested protective class IP67 is used. The safety locks with double mechanics are easy to open and hold the boot is always safely and tightly closed. The integrated pressure compensating valve ensures that you can use to open the case while traveling always easy - no matter how many meters in altitude between the closing and re-opening of the case. The rubberised, padded handle, the case comfortable wear.

Features

  • Waterproof
  • dust-tight
  • Unbreakable
  • Shock-proof
  • No metal parts
  • Easy to open
  • Rubberised hand grip
  • 100% recyclable
  • Protection class IP67
  • Seal
  • hinge bolts made of nylon
  • automatic pressure equalization.

Scope of delivery

  • Without foam padding.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 101.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)