• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX430S Universal Tool box (empty) (L x W x H) 464 x 366 x 176 mm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xenotec water and dust proof case MAX 430 S

  • IP67 certified
  • Automatic pressure compensating valve
  • Incl. foam inlay grid

Technical specifications

Dim

(L x W x H) 464 x 366 x 176 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Factory colour

Black

Inside width

426 mm

Inside height

159 mm

Internal depth

290 mm

Length

464 mm

Height

176 mm

Width

366 mm

Weight

2780 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708124 MAX PRODUCTS MAX430S Universal Tool box (empty) (L x W x H) 464 x 366 x 176 mm

Description

The water and dust-proof transport and storage case MAX 300 is ideally suited for the accommodation of your valuable equipment, devices, or personal items. It is characterised by its robustness and durability and is a safe storage location not only while traveling, but also at home if you personally are to be stored important things well protected. In its construction was aware of the use of any metal parts are not used. The hinge bolts are made of durable nylon. A seamless all-round neoprene sealing ensures absolute tightness what also through the tested protective class IP67 is used. The safety locks with double mechanics are easy to open and hold the boot is always safely and tightly closed. The integrated pressure compensating valve ensures that you can use to open the case while traveling always easy - no matter how many meters in altitude between the closing and re-opening of the case. The rubberised, padded handle, the case comfortable wear.

Features

  • Waterproof
  • dust-tight
  • Unbreakable
  • Shock-proof
  • No metal parts
  • Easy to open
  • Rubberised hand grip
  • 100% recyclable
  • Protection class IP67
  • Seal
  • hinge bolts made of nylon
  • automatic pressure equalization.

Scope of delivery

  • Raster foam insert.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96€ 131.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)