• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX505H280-TR Trolley box (empty) (L x W x H) 555 x 437 x 326 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

555 x 306 x 428 mm watertight tool trolley

  • Waterproof seal in the lid
  • Rubberized handle for high wearing comfort
  • Stackable

Technical specifications

Dim

(L x W x H) 555 x 437 x 326 mm

Product type

Trolley box (empty)

Car phone holder features

Waterproof

Material

Nylon

Inside width

500 mm

Inside height

350 mm

Internal depth

280 mm

Length

555 mm

Height

326 mm

Width

437 mm

Weight

5.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695201 MAX PRODUCTS MAX505H280-TR Trolley box (empty) (L x W x H) 555 x 437 x 326 mm

Information

Information 1695201 MAX PRODUCTS MAX505H280-TR Trolley box (empty) (L x W x H) 555 x 437 x 326 mm

Description

Water and dust proof trolley case with retractable handle in black, empty, including sturdy easy rollers.

This text is machine translated.

Features

  • Waterproof circumferential seal in the lid
  • Automatic pressure compensating valve
  • 2-way-flip locks (2 pieces)
  • Rubberized handle for high comfort
  • Two holes for padlocks
  • Attachment for attaching a carrying strap
  • stackable
  • Impact-resistant thanks to extra strong wall
  • Fixing points for intermediate plate
  • Hinges using the entire boot length
  • Pins made of nylon guarantee protection against corrosion

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)