• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX505H280 Universal Tool box (empty) 1-piece (L x W x H) 555 x 555 x 306 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 555 x 555 x 306 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Range of uses

Universal

Material

Plastic

Factory colour

Black

Inside width

500 mm

Inside height

280 mm

Internal depth

350 mm

Length

555 mm

Height

306 mm

Width

555 mm

Depth

428 mm

Weight

4.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695199 MAX PRODUCTS MAX505H280 Universal Tool box (empty) 1-piece (L x W x H) 555 x 555 x 306 mm

Description

Features

  • Water resistant seal in the lid
  • Automatic pressure compensating valve
  • 2-way folding closures
  • Rubberized handles for high wearing comfort
  • Two holes for padlocks
  • Fixture for attaching a carry strap
  • Stacked and rollbar
  • Shock-proof by extra-strong walls
  • Hinges over the complete case length
  • Pens made of nylon guarantee protection against corrosion
  • IP67 certified.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.96€ 189.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)