• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX505S-GE Universal Tool box (empty) 1-piece (L x W x H) 555 x 555 x 428 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 555 x 555 x 428 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Yellow

Inside width

500 mm

Inside height

350 mm

Internal depth

194 mm

Length

555 mm

Height

428 mm

Width

555 mm

Depth

211 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103920 MAX PRODUCTS MAX505S-GE Universal Tool box (empty) 1-piece (L x W x H) 555 x 555 x 428 mm

Description

Features

  • Waterproof wrap around seal in lid
  • Automatic pressure compensation valve
  • 2-way hinged closures
  • rubberized handles for high wearing comfort
  • Two holes for padlocks
  • Device for attaching a strap
  • stackable and rollable
  • Shock-proof due to extra strong wall
  • Hinges over the complete length of the case
  • Polyamide pins provide corrosion protection
  • IP67 certified.
  • This text is machine translated.

Scope of delivery

  • Tool case with foam insert.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.96€ 209.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)