• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAX PRODUCTS MAX620H250S Universal Tool box (empty) 1-piece (L x W x H) 687 x 687 x 276 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tool Cases

  • Waterproof
  • dustproof
  • Impact-resistant

Technical specifications

Dim

(L x W x H) 687 x 687 x 276 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Foam padding

Range of uses

Universal

Factory colour

Black

Inside width

620 mm

Inside height

250 mm

Internal depth

460 mm

Length

687 mm

Height

276 mm

Width

687 mm

Depth

528 mm

Weight

8.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601637 MAX PRODUCTS MAX620H250S Universal Tool box (empty) 1-piece (L x W x H) 687 x 687 x 276 mm

Description

The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external influences is required.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.97€ 334.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)