
Highlights & Details
Maxtrack MQ5L Travel charger
- 65 W fast charge power for laptop, smartphone and tablet
- USB A and USB C port for versatile device compatibility
- For EU, UK, Australia - perfect for traveling
- Compact, lightweight and Ideal for on the go
- Plug adapter can be quickly replaced for flexible use
Technical specifications
- Product type
Travel charger
65 W
- Input voltage
100 V
240 V
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Output voltage
12W USB A
45W USB
- Type
MQ5L
- Suitable for
Smartphone
Notebook
Tablet
- Suitable for
Kopfhörer
- PSU features
incl. AUS adapter
incl. Europe adapter
incl. UK adapter
Quick charger
GaN
- Weight
0
- Factory colour
Multicolour
- Used at
Portable
- Charging method
Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729108 Maxtrack MQ5L Travel charger 65 W USB-A, USB-C® Power Delivery Multicolour Portable incl. AUS adapter, incl. Europe adap
Description
A USB A and a USB C port allow you to charge smartphones, tablets, laptops and headphones at the same time and efficiently. The integrated power socket adapter is suitable for the EU, UK and Australia - Ideal for holidays, business trips or the daily use.
Thanks to the modern GaN technology, this quick charger is especially small, compact and energy-efficient without losing performance. Thanks to the quickly exchangeable adapter plug the travel adapter can be adapted quickly to the respective destination and provides for an easy compatibility.
Whether in the airport, in hotel or also in office - this adapter for the socket combines strong performance, high operational capability in many countries and a place-saving design in one device.
This text is machine translated.
Scope of delivery
- Rapid charger with interchangeable attachments
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























