• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-100-48AB-3Y LED driver Constant voltage 96 W 1 - 2 A 43.2 - 52.8 V DC 3-in-1 dimmer, Suitable for flammabl

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED switching power supply ELG-100-48AB-3Y

  • Constant voltage
  • 43.2 - 52.8 V DC
  • 1 - 2 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 199 x 63 x 35.5 mm

Factory colour

Metal

Output voltage (max.)

52.8 V DC

Output voltage (min.)

43.2 V DC

Test mark

SELV, UL, MM, ENEC, CB

Max. output current

2 A

Output current (max.) - rounded

2 A

Operating voltage

230 V AC

115 V AC

Protection class

I

LED driver features

3-in-1 dimmer

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

dimmable

adjustable

Surge protection

Overvoltage

IP65

Connection

Open end cable

Max. power

96 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1 A

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

850 g

Power range

96 W (max)

Type

Pulsed

Width

63 mm

Height

35.5 mm

Length

199 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113598 MEAN WELL ELG-100-48AB-3Y LED driver Constant voltage 96 W 1 - 2 A 43.2 - 52.8 V DC 3-in-1 dimmer, Suitable for flammabl

User & Safety Instructions

User & Safety Instructions 2113598 MEAN WELL ELG-100-48AB-3Y LED driver Constant voltage 96 W 1 - 2 A 43.2 - 52.8 V DC 3-in-1 dimmer, Suitable for flammabl

Warranty Terms

Warranty Terms 2113598 MEAN WELL ELG-100-48AB-3Y LED driver Constant voltage 96 W 1 - 2 A 43.2 - 52.8 V DC 3-in-1 dimmer, Suitable for flammabl

Description

With the ELG series of MEAN WELL we perform for you LED power supplies in the program, which is characterized by its variety.
With a setup time of less than 500 ms and a stand-by consumption of less than 0.5W fulfill the power supplies of the series ELG also in September 2016 Eco-design directive 2009/125/EC. intensified limit

This text is machine translated.

Features

  • Constant voltage
  • Independent operating device
  • Metal housing
  • Wide-range input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit
  • SELV compliant
  • IP65, output voltage and current limitation via internal potentiometer on the bottom of the housing can be set, dimming via running control cable, 3 in 1 dimming function (0...10 V DC, PWM, 100k ohm potentiometer)
  • In the primary cable running protective conductor

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.