LED driver
Constant voltage
(L x W x H) 199 x 63 x 35.5 mm
Metal
39.6 V DC
32.4 V DC
SELV, UL, MM, ENEC, CB
2.66 A
2.66 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
95.76 W
1 x
1 x
1.33 A
305 V AC
431 V DC
100 V AC
142 V DC
850 g
95.76 W (max)
Pulsed
63 mm
35.5 mm
199 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113567 MEAN WELL ELG-100-36AB-3Y LED driver Constant voltage 95.76 W 1.33 - 2.66 A 32.4 - 39.6 V DC 3-in-1 dimmer, Suitable for
User & Safety Instructions 2113567 MEAN WELL ELG-100-36AB-3Y LED driver Constant voltage 95.76 W 1.33 - 2.66 A 32.4 - 39.6 V DC 3-in-1 dimmer, Suitable for
Warranty Terms 2113567 MEAN WELL ELG-100-36AB-3Y LED driver Constant voltage 95.76 W 1.33 - 2.66 A 32.4 - 39.6 V DC 3-in-1 dimmer, Suitable for