• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-150-36A LED transformer, LED driver Constant voltage, Constant current 150 W 4.14 A 18 - 36 V DC dimmable,

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED switching power supply

  • Constant voltage, Constant current
  • 18 - 36 V DC
  • 4.14 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Constant current

Dim

(L x W x H) 219 x 63 x 35.5 mm

Output voltage (max.)

36 V DC

Output voltage (min.)

18 V DC

Max. output current

4.14 A

Output current (max.) - rounded

4.14 A

Operating voltage

115 V AC

230 V AC

Protection class

II

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP65

Connection

Open end cable

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

100 V AC

Weight

880 g

Power range

150 W (max)

Type

Synchronised

Width

63 mm

Height

35.5 mm

Length

219 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439350 MEAN WELL ELG-150-36A LED transformer, LED driver Constant voltage, Constant current 150 W 4.14 A 18 - 36 V DC dimmable,

Information

Information 1439350 MEAN WELL ELG-150-36A LED transformer, LED driver Constant voltage, Constant current 150 W 4.14 A 18 - 36 V DC dimmable,

Warranty Terms

Warranty Terms 1439350 MEAN WELL ELG-150-36A LED transformer, LED driver Constant voltage, Constant current 150 W 4.14 A 18 - 36 V DC dimmable,

Description

The LED switching power supply in IP65 metal casecomplies with the standards EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13 and can therefore be used for LED and lighting applications.

Features

  • Metal enclosure
  • short circuit protection, pulsing hiccup shutdown, auto recovery
  • protections: short circuit/over load/over voltage
  • suitable for LED lighting and moving sign applications
  • EN61000-3-2, class C, EN55015, EN61347-1, EN61347-2-13
  • meets 6kV surge immunity level IEC 61000-4-5

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.