• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-200-36-3Y LED driver Constant voltage, Constant current 199.8 W 5.55 A 36 V DC Suitable for flammable surf

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL LED switched-mode power supply series ELG-200 with protective conductor PE Metal Case IP67 Single Output CV+CC (Mixed Mode) Power: 200W

  • Constant voltage, Constant current
  • 36 V DC
  • 5.55 A

Technical specifications

  • Mixed mode output (voltage stabilized/CV or current stabilized/CC)
  • Depending on the connected LED illuminant (constant current or constant voltage), the fits
  • DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 244 x 71 x 37.5 mm

Factory colour

Metal

Output voltage (max.)

36 V DC

Output voltage (min.)

36 V DC

Test mark

UL, MM, SELV, ENEC, CB

Max. output current

5.55 A

Output current (max.) - rounded

5.55 A

Operating voltage

230 V AC

115 V AC

LED driver features

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

not dimmable

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

199.8 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

5.55 A

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

1220 g

Power (min.)

149.76 W

Power range

149.76 up to 199.8 W

Type

Pulsed

Width

71 mm

Height

37.5 mm

Length

244 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237640 MEAN WELL ELG-200-36-3Y LED driver Constant voltage, Constant current 199.8 W 5.55 A 36 V DC Suitable for flammable surf

User & Safety Instructions

User & Safety Instructions 2237640 MEAN WELL ELG-200-36-3Y LED driver Constant voltage, Constant current 199.8 W 5.55 A 36 V DC Suitable for flammable surf

Warranty Terms

Warranty Terms 2237640 MEAN WELL ELG-200-36-3Y LED driver Constant voltage, Constant current 199.8 W 5.55 A 36 V DC Suitable for flammable surf

Description

With the ELG series from mean Well, we offer LED power supplies for you, which are characterized by their variety. The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.

This text is machine translated.

Features

  • Protective conductor carried out in the primary cable
  • Constant current and constant voltage
  • Independant operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, excess temperature
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.