• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED Treiber LED driver Constant current 199.5 W 525 - 1050 mA 95 - 190 V DC Suitable for flammable surfaces, A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL LED switched-mode power supply series ELG-200-C metal case IP65 single output CC, power: 200W

  • Constant current
  • 95 - 190 V DC
  • 525 - 1050 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 244 x 71 x 37.5 mm

Factory colour

Metal

Output voltage (max.)

190 V DC

Output voltage (min.)

95 V DC

Test mark

UL, MM, ENEC, CB

Max. output current

1050 mA

Output current (max.) - rounded

1.05 A

Operating voltage

230 V AC

115 V AC

LED driver features

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

adjustable

not dimmable

Overvoltage

IP65

Connection

Open end cable

Max. power

199.5 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

525 mA

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

1220 g

Power (min.)

150.15 W

Power range

150.15 up to 199.5 W

Type

Pulsed

Width

71 mm

Height

37.5 mm

Length

244 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237727 MEAN WELL LED Treiber LED driver Constant current 199.5 W 525 - 1050 mA 95 - 190 V DC Suitable for flammable surfaces, A

User & Safety Instructions

User & Safety Instructions 2237727 MEAN WELL LED Treiber LED driver Constant current 199.5 W 525 - 1050 mA 95 - 190 V DC Suitable for flammable surfaces, A

Warranty Terms

Warranty Terms 2237727 MEAN WELL LED Treiber LED driver Constant current 199.5 W 525 - 1050 mA 95 - 190 V DC Suitable for flammable surfaces, A

Description

With the ELG series from mean Well, we offer LED power supplies for you, which are characterized by their variety. The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.

This text is machine translated.

Features

  • Current limitation can be set via internal potentiometer on the bottom of the housing
  • protective conductor carried out in the primary cable
  • Constant current
  • Independant operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, excess temperature
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.