
Highlights & Details
ELG-200-42-3Y
- Constant voltage, Constant current
- 42 V DC
- 4.76 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
42 V DC
- Test mark
UL, MM, SELV, ENEC, CB
- Max. output current
4.76 A
- Output current (max.) - rounded
4.76 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
not dimmable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
199.9 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
149.94 W
- Power range
149.94 up to 199.9 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237674 MEAN WELL ELG-200-42-3Y LED driver Constant voltage, Constant current 199.9 W 4.76 A 42 V DC Suitable for flammable surf
User & Safety Instructions
User & Safety Instructions 2237674 MEAN WELL ELG-200-42-3Y LED driver Constant voltage, Constant current 199.9 W 4.76 A 42 V DC Suitable for flammable surf
Warranty Terms
Warranty Terms 2237674 MEAN WELL ELG-200-42-3Y LED driver Constant voltage, Constant current 199.9 W 4.76 A 42 V DC Suitable for flammable surf
Description
This text is machine translated.
Features
- Protective conductor carried out in the primary cable
- Constant current and constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


