
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-200-C metal case IP67 single output CC, DALI output: 200W
- Constant current
- 95 - 190 V DC
- 1050 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
190 V DC
- Output voltage (min.)
95 V DC
- Test mark
DALI, MM, ENEC, UL, CB
- Max. output current
1050 mA
- Output current (max.) - rounded
1.05 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Overvoltage
IP67
- Connection
Open end cable
- Max. power
199.5 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
150.15 W
- Power range
150.15 up to 199.5 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237728 MEAN WELL LED Treiber LED driver Constant current 199.5 W 1050 mA 95 - 190 V DC DALI, Suitable for flammable surfaces, A
User & Safety Instructions
User & Safety Instructions 2237728 MEAN WELL LED Treiber LED driver Constant current 199.5 W 1050 mA 95 - 190 V DC DALI, Suitable for flammable surfaces, A
Warranty Terms
Warranty Terms 2237728 MEAN WELL LED Treiber LED driver Constant current 199.5 W 1050 mA 95 - 190 V DC DALI, Suitable for flammable surfaces, A
Description
The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.
This text is machine translated.
Features
- DALI interface
- protective conductor carried out in the primary cable
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


