
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-200-C metal case IP65 single output CC, power: 200W
- Constant current
- 71 - 142 V DC
- 700 - 1400 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
142 V DC
- Output voltage (min.)
71 V DC
- Test mark
UL, MM, ENEC, CB
- Max. output current
1400 mA
- Output current (max.) - rounded
1.4 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
adjustable
not dimmable
Overvoltage
IP65
- Connection
Open end cable
- Max. power
198.8 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
149.8 W
- Power range
149.8 up to 198.8 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237679 MEAN WELL LED Treiber LED driver Constant current 198.8 W 700 - 1400 mA 71 - 142 V DC Suitable for flammable surfaces, A
User & Safety Instructions
User & Safety Instructions 2237679 MEAN WELL LED Treiber LED driver Constant current 198.8 W 700 - 1400 mA 71 - 142 V DC Suitable for flammable surfaces, A
Warranty Terms
Warranty Terms 2237679 MEAN WELL LED Treiber LED driver Constant current 198.8 W 700 - 1400 mA 71 - 142 V DC Suitable for flammable surfaces, A
Description
This text is machine translated.
Features
- Current limitation can be set via internal potentiometer on the bottom of the housing
- protective conductor carried out in the primary cable
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


