
Highlights & Details
Switching power supply open-frame
- Output 7.5 V DC / 8 A
- Power 60 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 101.6 x 50.8 x 29 mm
- Output voltage (max.)
7.5 V DC
- Connection
Pin strip for nylon crimp connectors
60 W
- No. of outputs
1 x
- Type
open
- Weight
150 g
- Type
Synchronised
- Width
50.8 mm
- Height
29 mm
- Length
101.6 mm
- Type
EPS-65-7.5
- No. of inputs
1 x
- Output voltage
7.5 V/DC
- Output current (details)
8 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294090 MEAN WELL EPS-65-7.5 SMPSU 7.5 V DC 8 A 60 W
User & Safety Instructions
User & Safety Instructions 1294090 MEAN WELL EPS-65-7.5 SMPSU 7.5 V DC 8 A 60 W
Information
Information 1294090 MEAN WELL EPS-65-7.5 SMPSU 7.5 V DC 8 A 60 W
Warranty Terms
Warranty Terms 1294090 MEAN WELL EPS-65-7.5 SMPSU 7.5 V DC 8 A 60 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.
Frequently Bought Together
(*All information is plus legal VAT)€ 25.29€ 19.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























