• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GSM60A07-P1J Bench PSU (fixed voltage) 7.5 V DC 6 A 45 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • medical
Product type

Bench PSU (fixed voltage)

Max. output current

6 A

Output current (max.) - rounded

6 A

Output

5.5/2.1 coaxial connector

Output voltage

7.5 V DC

Input voltage

80 V AC

264 V AC

No. of outputs

1 x

Weight

325.50 g

45 W

Type

Synchronised

Width

50.00 mm

Height

31.50 mm

Length

125.00 mm

Type

GSM60A07-P1J

Connection

Cable + connector

Input voltage (max.)

264 V AC

Min. input voltage

80 V AC

No. of inputs

1 x

Output voltage

7.5 V/DC

Output current (details)

6 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293414 MEAN WELL GSM60A07-P1J Bench PSU (fixed voltage) 7.5 V DC 6 A 45 W

User & Safety Instructions

User & Safety Instructions 1293414 MEAN WELL GSM60A07-P1J Bench PSU (fixed voltage) 7.5 V DC 6 A 45 W

Information

Information 1293414 MEAN WELL GSM60A07-P1J Bench PSU (fixed voltage) 7.5 V DC 6 A 45 W

Warranty Terms

Warranty Terms 1293414 MEAN WELL GSM60A07-P1J Bench PSU (fixed voltage) 7.5 V DC 6 A 45 W

Description

Desktop switching power supply · Universal input · Protections: short circuit/over load/over voltage · Insulation Class I · For medical usage, compliance with EN60601-1 (2x MOPP Level)

Features

  • Bench power supply unit
  • Universal input
  • Protected against short circuit, overload, over voltage
  • Insulation class I
  • For applications in medical technology EN 60601-1 (2x MOP Level)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)