LED driver
Constant voltage
Constant current
(L x W x H) 132 x 132 x 66.5 mm
Black
36 V DC
CB, SELV, UL, ENEC
4.4 A
4.4 A
230 V AC
115 V AC
I
dimmable
DALI
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
158.4 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
1
1530 g
158.4 W (max)
Pulsed
132 mm
66.5 mm
132 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2113527 MEAN WELL HBG-160-36DA LED driver Constant voltage, Constant current 158.4 W 4.4 A 36 V DC dimmable, DALI, PFC circuit,
User & Safety Instructions 2113527 MEAN WELL HBG-160-36DA LED driver Constant voltage, Constant current 158.4 W 4.4 A 36 V DC dimmable, DALI, PFC circuit,
Warranty Terms 2113527 MEAN WELL HBG-160-36DA LED driver Constant voltage, Constant current 158.4 W 4.4 A 36 V DC dimmable, DALI, PFC circuit,