LED driver
Constant voltage
Constant current
(L x W x H) 162 x 162 x 69 mm
Black
36 V DC
25.2 V DC
CB, SELV, UL, ENEC
6.7 A
6.7 A
230 V AC
115 V AC
I
dimmable
DALI
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
240 W
1 x
1 x
305 V DC
431 V DC
90 V AC
127 V DC
1
2100 g
240 W (max)
Pulsed
162 mm
69 mm
162 mm
+75 °C
-40 °C
Certified by EU Garan
Datasheet 2113409 MEAN WELL HBG-240-36DA LED driver Constant voltage, Constant current 240 W 6.7 A 25.2 - 36 V DC dimmable, DALI, PFC circ
User & Safety Instructions 2113409 MEAN WELL HBG-240-36DA LED driver Constant voltage, Constant current 240 W 6.7 A 25.2 - 36 V DC dimmable, DALI, PFC circ
Warranty Terms 2113409 MEAN WELL HBG-240-36DA LED driver Constant voltage, Constant current 240 W 6.7 A 25.2 - 36 V DC dimmable, DALI, PFC circ