LED driver
Constant current
(L x W x H) 245 x 68 x 39 mm
107 V DC
12 V DC
1.4 A
1.4 A
115 V AC
230 V AC
400 V AC
I
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP65
Open end cable
149.8 W
1 x
1 x
528 V AC
180 V AC
1.24 kg
149.8 W (max)
Synchronised
68 mm
39 mm
245 mm
yes
Certified by EU Garan
Datasheet 1293500 MEAN WELL HVGC-150-1400A LED driver Constant current 149.8 W 1.4 A 12 - 107 V DC dimmable, PFC circuit, Surge protection
User & Safety Instructions 1293500 MEAN WELL HVGC-150-1400A LED driver Constant current 149.8 W 1.4 A 12 - 107 V DC dimmable, PFC circuit, Surge protection
Information 1293500 MEAN WELL HVGC-150-1400A LED driver Constant current 149.8 W 1.4 A 12 - 107 V DC dimmable, PFC circuit, Surge protection
Warranty Terms 1293500 MEAN WELL HVGC-150-1400A LED driver Constant current 149.8 W 1.4 A 12 - 107 V DC dimmable, PFC circuit, Surge protection