LED driver
Constant current
(L x W x H) 245 x 68 x 39 mm
300 V DC
30 V DC
0.5 A
500 mA
115 V AC
230 V AC
400 V AC
I
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP65
Open end cable
150 W
1 x
1 x
528 V AC
180 V AC
1.24 kg
150 W (max)
Synchronised
68 mm
39 mm
245 mm
yes
Certified by EU Garan
Datasheet 1293509 MEAN WELL HVGC-150-500A LED driver Constant current 150 W 0.5 A 30 - 300 V DC dimmable, PFC circuit, Surge protection, A
User & Safety Instructions 1293509 MEAN WELL HVGC-150-500A LED driver Constant current 150 W 0.5 A 30 - 300 V DC dimmable, PFC circuit, Surge protection, A
Information 1293509 MEAN WELL HVGC-150-500A LED driver Constant current 150 W 0.5 A 30 - 300 V DC dimmable, PFC circuit, Surge protection, A
Warranty Terms 1293509 MEAN WELL HVGC-150-500A LED driver Constant current 150 W 0.5 A 30 - 300 V DC dimmable, PFC circuit, Surge protection, A