• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HVGC-150-350A LED driver Constant current 149.8 W 0.35 A 42 - 428 V DC dimmable, PFC circuit, Surge protection

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant current
  • 42 - 428 V DC
  • 0.35 A

Technical specifications

  • Protection class: IP65
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 245 x 68 x 39 mm

Output voltage (max.)

428 V DC

Output voltage (min.)

42 V DC

Max. output current

0.35 A

Output current (max.) - rounded

350 mA

Operating voltage

115 V AC

230 V AC

400 V AC

Protection class

I

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP65

Connection

Open end cable

Max. power

149.8 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

528 V AC

Min. input voltage

180 V AC

Weight

1.24 kg

Power range

149.8 W (max)

Type

Synchronised

Width

68 mm

Height

39 mm

Length

245 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293501 MEAN WELL HVGC-150-350A LED driver Constant current 149.8 W 0.35 A 42 - 428 V DC dimmable, PFC circuit, Surge protection

User & Safety Instructions

User & Safety Instructions 1293501 MEAN WELL HVGC-150-350A LED driver Constant current 149.8 W 0.35 A 42 - 428 V DC dimmable, PFC circuit, Surge protection

Information

Information 1293501 MEAN WELL HVGC-150-350A LED driver Constant current 149.8 W 0.35 A 42 - 428 V DC dimmable, PFC circuit, Surge protection

Warranty Terms

Warranty Terms 1293501 MEAN WELL HVGC-150-350A LED driver Constant current 149.8 W 0.35 A 42 - 428 V DC dimmable, PFC circuit, Surge protection

Description

Universal input · Aluminium enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For LED lighting applications
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)