

SMPSU
264 V
13.4 A
13.4 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
201 W
93 %
0.5 W
II
1 x
15 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-15
393900 h
201.0 W
370 V
yes
Certified by EU Garan
Datasheet 3164178 MEAN WELL LOP-200-15 SMPSU 13.4 A 201 W
Datasheet 3164178 MEAN WELL LOP-200-15 SMPSU 13.4 A 201 W
User & Safety Instructions 3164178 MEAN WELL LOP-200-15 SMPSU 13.4 A 201 W
Warranty Terms 3164178 MEAN WELL LOP-200-15 SMPSU 13.4 A 201 W