• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PLC-60-36 LED driver, LED transformer Constant voltage, Constant current 61 W 1.7 A 36 V DC not dimmable, PFC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED-switching power supply

  • Assembly on inflammable surfaces is possible
  • Wide-range output
  • Adjustable output voltage at PLN ±10%

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 181.00 x 62.00 x 35.00 mm

Output voltage (max.)

36 V DC

Output voltage (min.)

36 V DC

Max. output current

1.7 A

Output current (max.) - rounded

1.7 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

not dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP20

Connection

Screw terminal

Max. power

61 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

410.00 g

Power range

61 W (max)

Type

Synchronised

Width

62.00 mm

Height

35.00 mm

Length

181.00 mm

Connection

Strands

Input voltage

90 - 264 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1293311 MEAN WELL PLC-60-36 LED driver, LED transformer Constant voltage, Constant current 61 W 1.7 A 36 V DC not dimmable, PFC

User & Safety Instructions

User & Safety Instructions 1293311 MEAN WELL PLC-60-36 LED driver, LED transformer Constant voltage, Constant current 61 W 1.7 A 36 V DC not dimmable, PFC

Information

Information 1293311 MEAN WELL PLC-60-36 LED driver, LED transformer Constant voltage, Constant current 61 W 1.7 A 36 V DC not dimmable, PFC

Warranty Terms

Warranty Terms 1293311 MEAN WELL PLC-60-36 LED driver, LED transformer Constant voltage, Constant current 61 W 1.7 A 36 V DC not dimmable, PFC

Description

Universal input, screw terminals · Plastic enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · UL1310 Class 2 · Adjustable output voltage · Adjustable output current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Universal Input, screw terminals
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For indoor applications
  • For LED lighting applications
  • UL1310 Class 2
  • Adjustable output voltage:
  • Adjustable current limiting
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)