

SMPSU
264 V AC
370 V DC
3.85 A
3.85 A
90 V AC
127 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
5 V DC
Pin strip for nylon crimp connectors
53.5 W
2 x
open
150 g
Pulsed
50.8 mm
29 mm
101.6 mm
RPD-60B
677800 h
1.65 A
0.1 A
0.5 A
24 V DC
24 V DC
5 V DC
1 x
No
+65 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2113951 MEAN WELL RPD-60B SMPSU 5 V DC 3.85 A 53.5 W
User & Safety Instructions 2113951 MEAN WELL RPD-60B SMPSU 5 V DC 3.85 A 53.5 W
Warranty Terms 2113951 MEAN WELL RPD-60B SMPSU 5 V DC 3.85 A 53.5 W