• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPT-60C SMPSU 5 V DC 4.4 A 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL power supply series RPT-60 Medical open-frame Triple Output Power: 60 W

  • Output 5 V DC / 4.4 A
  • Power 50 W
  • Pin strip for nylon crimp connectors

Technical specifications

  • The sum of the services of the individual channels may not exceed the maximum total power.
Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

4.4 A

Output current (max.) - rounded

4.4 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 101.6 x 50.8 x 29 mm

Output voltage (max.)

5 V DC

Connection

Pin strip for nylon crimp connectors

50 W

No. of outputs

3 x

Type

open

Weight

150 g

Type

Pulsed

Width

50.8 mm

Height

29 mm

Length

101.6 mm

Type

RPT-60C

MTBF

677800 h

Output current 2 (max.)

1.65 A

Output current 2 (min.)

0.1 A

Output current 3 (max.)

0.55 A

Output current 3 (min.)

0.1 A

Output current (min.)

0.5 A

Output voltage 2 (max.)

15 V DC

Output voltage 2 (min.)

15 V DC

Output voltage 3 (max.)

-15 V DC

Output voltage 3 (min.)

-15 V DC

Output voltage (min.)

5 V DC

No. of inputs

1 x

PFC

No

Max. temperature

+65 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113956 MEAN WELL RPT-60C SMPSU 5 V DC 4.4 A 50 W

Warranty Terms

Warranty Terms 2113956 MEAN WELL RPT-60C SMPSU 5 V DC 4.4 A 50 W

Description

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Conforms to EN 60601-1 (2x MOP)

Hints

These power supplies are designed for installation in devices.