
Image similar
SMPSU
264 V AC
370 V DC
80 V AC
113 V DC
(L x W x H) 130 x 86 x 43 mm
15 V DC
Pin strip for nylon crimp connectors
499.5 W
1 x
closed
+70 °C
-30 °C
540 g
Adjustable voltage output
Pulsed
86 mm
43 mm
130 mm
RPS-500-15-C
194100 h
33.3 A
Certified by EU Garan
Datasheet 2246061 MEAN WELL RPS-500-15-C SMPSU 15 V DC 499.5 W
User & Safety Instructions 2246061 MEAN WELL RPS-500-15-C SMPSU 15 V DC 499.5 W
Warranty Terms 2246061 MEAN WELL RPS-500-15-C SMPSU 15 V DC 499.5 W