
Image similar
SMPSU
264 V AC
370 V DC
20.8 A
20.8 A
80 V AC
113 V DC
(L x W x H) 130 x 86 x 66.5 mm
24 V DC
Pin strip for nylon crimp connectors
499.2 W
1 x
closed
+70 °C
-30 °C
580 g
Adjustable voltage output
Pulsed
86 mm
66.5 mm
130 mm
RPS-500-24-TF
194100 h
No
Certified by EU Garan
Datasheet 2246047 MEAN WELL RPS-500-24-TF SMPSU 24 V DC 20.8 A 499.2 W
User & Safety Instructions 2246047 MEAN WELL RPS-500-24-TF SMPSU 24 V DC 20.8 A 499.2 W
Warranty Terms 2246047 MEAN WELL RPS-500-24-TF SMPSU 24 V DC 20.8 A 499.2 W