• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-500-27-SF SMPSU 27 V DC 18.5 A 499.5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series RPS-500 Medical Open-frame and Enclosed Single Output Power: 500W

  • Output 27 V DC / 18.5 A
  • Power 499.5 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

18.5 A

Output current (max.) - rounded

18.5 A

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 160 x 86 x 43 mm

Output voltage (max.)

27 V DC

Connection

Pin strip for nylon crimp connectors

499.5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

640 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

86 mm

Height

43 mm

Length

160 mm

Type

RPS-500-27-SF

MTBF

194100 h

PFC

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246048 MEAN WELL RPS-500-27-SF SMPSU 27 V DC 18.5 A 499.5 W

User & Safety Instructions

User & Safety Instructions 2246048 MEAN WELL RPS-500-27-SF SMPSU 27 V DC 18.5 A 499.5 W

Warranty Terms

Warranty Terms 2246048 MEAN WELL RPS-500-27-SF SMPSU 27 V DC 18.5 A 499.5 W

Description

Features

  • Closed design with laterally attached fan
  • Compact size 5' x 3''
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • 320W with free air convection, 500W with 25cfm forced ventilation
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overtemperature
  • EMC: Conducted interference emission in accordance with EN55032/EN55011 class B, radiation-related interference emission in accordance with EN55032/EN55011 class A
  • Low idle power (less than 0.5W) through PS-ON function
  • Stand-by: 5V/0.6A
  • Internal auxiliary voltage 12V/0.5A
  • LED display for switching on
  • This text is machine translated.

Hints

These power supplies are intended for installation in terminals.